XP Power ICH7524WS12

DC-DC Regulated Power Supply Module
$ 106.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ICH7524WS12.

IHS

Datasheet4 pages14 years ago

element14 APAC

TME

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerQSB7524S12
Module DC-DC 24VIN 1-OUT 12V 6.25A 75W 8-Pin
XP PowerQSB7524S05
DC-DC Regulated Power Supply Module
XP PowerQSB7524S3V3
Remote On/Off,OCP,OTP,OVP,SCP 81% 75W 12A 3.3V 1 36V 9V Fixed DIP-8 36.8mm
Module DC-DC 1-OUT 12V 0.333A 4W 7-Pin DIP
Module DC-DC 1-OUT 15V 0.267A 4W 7-Pin DIP
Murata Power SolutionsUHE-12/2500-Q12-C
Module DC-DC 12VIN 1-OUT 12V 2.5A 30W 6-Pin Case C-32

Descriptions

Descriptions of XP Power ICH7524WS12 provided by its distributors.

DC-DC Regulated Power Supply Module
Power Supply;DC-DC CONVERTER,75W,4:1INPUT
DC-DC CONVERTER, 75W, 4:1 INPUT
Dc/Dc Converter, 75W, 12V, 6.25A; Power Supply Applications:Ite; Dc/Dc Converter Type:Half Brick; Input Ratio:4:1; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:6.25A Rohs Compliant: Yes |Xp Power ICH7524WS12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers