XP Power JTK1524S12

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, DIP, 4: 1, 15 W, 1 Output, 12 V
$ 34.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTK1524S12.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+45.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-20
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsSPM15-050-Q12P-C
SMP15 Series 15 W 5 V Single Output Positive Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-050-Q12-C
SPM15 Series 15 W 24 V Input 5 V Output 1.6 kV Isolated DC/DC Converter
Murata Power SolutionsSPM15-120-Q12P-C
SMP15 Series 15.6 W 12 V Single Output Positive Logic DC-DC Isolated Converter
XP PowerJTK1524S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 15 W, 1 Output, 5 V
XP PowerJTF1524S05
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 15 W, 1 Output, 5.1 V
XP PowerJTF1524S12
Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 8-Pin DIP

Descriptions

Descriptions of XP Power JTK1524S12 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 15 W, 1 Output, 12 V
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
XP POWER JTK1524S12 Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 1 Output, 9 V, 36 V, 15 W, 12 V
Module DC-DC 24VIN 1-OUT 12V 1.3A 15W 6-Pin
XP Power DCDC, JTK, 9 ¡ú 36 V , 12V , 15W
DC-DC CONVERTER, 15W SINGLE O/P, 1X1"
DC-DC CONVERTER, ISO POL, 1 O/P, 15W, 1.3A, 12V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:4:1; Output Power Max:15W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.3ARoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.3 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 560000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers