XP Power JTF1524S12

Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 8-Pin DIP
$ 34.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1524S12.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

TME

Inventory History

3 month trend:
-10.00%

CAD Models

Download XP Power JTF1524S12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Murata Power SolutionsSPM15-050-Q12P-C
SMP15 Series 15 W 5 V Single Output Positive Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-120-Q12-C
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid
Murata Power SolutionsSPM15-120-Q12N-C
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid
XP PowerJTF1224S12
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 12 W, 1 Output, 12 V
XP PowerJTF1224S15
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
TDK-LambdaPXB15-24WS15/NT
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15W 1A 15V 1 36V 9V Fixed 25.4mm*25.4mm*9.906mm

Descriptions

Descriptions of XP Power JTF1524S12 provided by its distributors.

Module DC-DC 24VIN 1-OUT 12V 1.25A 15W 8-Pin DIP
XP POWER JTF1524S12 Isolated Board Mount DC/DC Converter, 4:1 Input, Fixed, 1 Output, 9 V, 36 V, 15 W, 12 V
DC-DC Regulated Power Supply Module
XP Power DCDC, JTF, 9 ¡ú 36 V , 12V , 15W
IC VARIABLE GAIN 8 CIRC 64VQFN
DC-DC CONVERTER, 15W, 4:1 INPUT
DC/DC CONVERTER, 15W, SINGLE OUTPUT; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage
Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 1.25A, 12V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power JTF1524S12

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers