XP Power JTK1524S05

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, DIP, 4: 1, 15 W, 1 Output, 5 V
$ 34.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTK1524S05.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+255%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TDK-LambdaPXB15-24WS15/NT
Remote On/Off,OCP,OVP,SCP 400KHz(Typ) 15W 1A 15V 1 36V 9V Fixed 25.4mm*25.4mm*9.906mm
Recom PowerRP15-2415SAW
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
Recom PowerRP15-2415SAW/P
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 4; V. In: 9-36; V. Out: 15; mA. Out: 1000
Murata Power SolutionsSPM15-050-Q12P-C
SMP15 Series 15 W 5 V Single Output Positive Logic DC-DC Isolated Converter
Murata Power SolutionsSPM15-120-Q12-C
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid
Murata Power SolutionsSPM15-120-Q12N-C
DC-DC Regulated Power Supply Module, 1 Output, 15.76W, Hybrid

Descriptions

Descriptions of XP Power JTK1524S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 15 W, 1 Output, 5 V
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Isolated Board Mount Dc/Dc Converter, Dip, Fixed, Through Hole, 15 W, 5 V, 3 A Rohs Compliant: Yes |Xp Power JTK1524S05
Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin
IC SRAM 256KBIT PARALLEL 80TQFP
XP Power DCDC, JTK, 9 ¡ú 36 V , 5V , 15W
DC-DC CONVERTER, 15W SINGLE O/P, 1X1"
CONVERTER, DC/DC 15W, 5V WIDE INPUT; No. of Outputs: 1 Output; Output Power Max: 15W; Output Voltage - Output 1: 5V; Output Current - Output 1: 3A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - O
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 3 / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Output Type = Adjustable / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 87 / Ripple & Noise (V) mV = 100 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 560000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 9.9 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers