XP Power JTF1024S05

Isolated Through Hole DC/DC Converter, 4: 1 Input, ITE, DIP, 4: 1, 10 W, 1 Output, 5 V
$ 30.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JTF1024S05.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Inventory History

3 month trend:
-39.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-04-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerJTF0824S15
Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 8 W, 1 Output, 15 V
XP PowerJTF0824S12
DC DC CONVERTER 12V 8W / Isolated Module DC DC Converter 1 Output 12V 665mA 9V - 36V Input
Recom PowerRP08-2405SAW
8W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 4:1; V. In: 9-36; V. Out: 05; mA. Out: 1600
XP PowerJTF1024S3V3
Module DC-DC 24VIN 1-OUT 3.3V 2.7A 15W 8-Pin
Recom PowerRP10-2415SEW
Isolated Board Mount DC/DC Converter, DIP, Fixed, Adjustable, Through Hole, 10 W, 15 V, 670 mA
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid

Descriptions

Descriptions of XP Power JTF1024S05 provided by its distributors.

Isolated Through Hole DC/DC Converter, 4:1 Input, ITE, DIP, 4:1, 10 W, 1 Output, 5 V
DC/DC CONVERTER, 10W, 4: 1, 5V; No. of Outputs: 1 Output; Output Power Max: 10W; Output Voltage - Output 1: 5V; Output Current - Output 1: 2A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 2 / Output Type = Fixed / Rated Power W = 10 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 87 / Ripple & Noise (V) mV = 85 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1000000 / Length mm = 31.7 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers