Murata Power Solutions NCS12S1203C

Module DC-DC 12VIN 1-OUT 3.3V 3.64A 12W 8-Pin DIP
$ 27.64
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NCS12S1203C.

IHS

Datasheet18 pages3 years ago

element14 APAC

Newark

Sager Electronics

Ciiva

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-07-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-09-30
LTD Date2027-04-30

Related Parts

Advanced EnergyASA01F18-LS
Module DC-DC 1-OUT 3.3V 1.2A 3.96W 8-Pin DIP Module
DC-DC Regulated Power Supply Module, 1 Output, 9.9W, Hybrid
Module DC-DC 1-OUT 3.3V 0.9A 4W 7-Pin DIP
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Murata Power SolutionsSPM15-033-Q12-C
DC-DC Regulated Power Supply Module, 1 Output, 16.75W, Hybrid
Murata Power SolutionsSPM15-033-Q12P-C
SMP15 Series 14.85 W 3.3 V Single Output Positive Logic DC-DC Isolated Converter

Descriptions

Descriptions of Murata Power Solutions NCS12S1203C provided by its distributors.

Module DC-DC 12VIN 1-OUT 3.3V 3.64A 12W 8-Pin DIP
DC-DC CONV, ISO POL, 1O/P, 3.64A, 12W; DC / DC Converter Type:Isolated POL; DC /
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Isolated DC/DC Converters - Through Hole 12W 12VIN 3.3VOUT DC/DC
DC/DC-CONVERTER 12V TO 3.3V 12W RoHSconf
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 12 W, 1 Output, Fixed, 3.3 V, 3.64 A, Regulated, DIP
UL 60950 recognition pending 4:1 Wide range voltage input
DC/DC CONVERTER, 12W, 3.3V, 3.64A
1 3.3V 36V 9V 32mm*20mm*10.5mm
DC/DC CONVERTER, 12W, 3.3V, 3.64A; DC / DC Converter Type:Isolated POL; DC / DC Converter Output Type:Fixed; Input Voltage DC Min:9V; Input Voltage DC Max:36V; No. of Outputs:1; Output Voltage Nom.:3.3V; Output Current Max:3.6A; Output Power Max:12W; DC / DC Converter Mounting:Through Hole; Depth:20mm; Width:32mm; Height:10mm; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc