XP Power JHM0324D12

Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0125A 3W Medical 24-Pin DIP
$ 31.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JHM0324D12.

IHS

Datasheet2 pages3 years ago

TME

element14 APAC

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerJCB0324D15
XP POWER JCB0324D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 3 W, 15 V
Murata Power SolutionsNDTD2412C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 36V Input
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 8-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 8-Pin DIP Module Tube
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid

Descriptions

Descriptions of XP Power JHM0324D12 provided by its distributors.

Module DC-DC 24VIN 2-OUT -12V/12V -0.125A/0125A 3W Medical 24-Pin DIP
XP POWER JHM0324D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 20 V, 30 V, 3 W, 12 V
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
DC-DC CONVERTER, MEDICAL APPROVED DC-DC 3 WATTS
Dual O/P, Medical DC/DC Converter
Dc-Dc Converter, Medical, 2 O/P, 3W; Power Supply Applications:Medical; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:3W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Current - Output 1:125Ma Rohs Compliant: Yes |Xp Power JHM0324D12
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 125 / Output Voltage 2 V = -12 / Output Current 2 mA = -125 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 3 / Input Voltage Min. V = 20 / Input Voltage Max. V = 30 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (%) % = 1 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 1000000 / Length mm = 20.3 / Width mm = 31.7 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers