XP Power JCB0324D15

XP POWER JCB0324D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 3 W, 15 V
$ 13.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCB0324D15.

IHS

Datasheet2 pages5 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
-24.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

XP PowerJCB0324D24
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 3 W, 2 Output, 24 V
XP PowerJCB0324D05
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 3 W, 2 Output, 5 V
XP PowerJCB0324D09
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 3 W, 2 Outputs, Fixed, 15 V, 100 mA
Fixed Inductor, 330kHz, 2.5V/36V/18V, DIP, TH, 31.8mm × 20.3mm × 10.2mm

Descriptions

Descriptions of XP Power JCB0324D15 provided by its distributors.

XP POWER JCB0324D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 3 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 14-Pin
XP Power DCDCConverter, JCBseries, 18 → 36 V DC input, ±15V DC output, 3W
DC-DC CONVERTER, ISO POL, 2 O/P, 3W, 15V;
XP Power JCB0324D15 DC/DCコンバータ
DC/DC CONVERTER, 3W, DUAL 15V O/P; No. of Outputs: 2 Output; Output Power Max: 3W; Output Voltage - Output 1: 15V; Output Current - Output 1: 100mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 100mA; Output Vol
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 100 / Output Voltage 2 V = -15 / Output Current 2 mA = -100 / Output Type = Fixed / Rated Power W = 3 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 80 / Ripple & Noise (V) mV = 60 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 2000000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers