What’s new: Find the right parts faster with our redesigned experience

Learn more

Recom Power REC3-2415DRW/H2/A

Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 8-Pin DIP Module Tube
$ 19.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power REC3-2415DRW/H2/A.

Electro Sonic

Datasheet4 pages11 years ago

Sager Electronics

Recom Power

Master Electronics

Inventory History

3 month trend:
-1.96%

CAD Models

Download Recom Power REC3-2415DRW/H2/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 24VIN 2-OUT -15V/15V -0.25A/0.25A 7.5W Medical 8-Pin Metal DIP Tube
Murata Power SolutionsNDTD2412C
Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
Module DC-DC 24VIN 2-OUT 15V/-15V 0.267A/-0.267A 8W Medical 9-Pin Metal DIP Tube
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
Module DC-DC 24VIN 2-OUT -12V/12V -0.312A/0.312A 7.5W Medical 8-Pin Metal DIP Tube
Murata Power SolutionsMEV1D2415DC
Module DC-DC 2-OUT 15V/-15V 0.033A/-0.033A 1W 6-Pin DIP Tube

Descriptions

Descriptions of Recom Power REC3-2415DRW/H2/A provided by its distributors.

Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 8-Pin DIP Module Tube
3W DC/DC-Converter 'ECONOLINE' DIP24 2kV reg 2:1; V. In: 18-36; V. Out: +/-15; mA. Out: +/-100
3W Dc/Dc-Converter Econoline Dip24 2Kv Reg 2:1 Rohs Compliant: Yes |Recom Power REC3-2415DRW/H2/A
Isolated DC/DC Converters - Through Hole 3W DC/DC 2kV REG 2:1 18-36Vin +/-15Vout
DC-DC Regulated Power Supply Module, 2 Output, 3W, Hybrid
CONV DC/DC 3W 18-36VIN +/-15VOUT
DC/DC CONV. 18-36V TO +-15V 2KV
Besides the standard isolation of 2kVDC/1s, this series offers options of 4kVDC/1s (= „/H4“) or 6kVDC (=“/H6“) making it suitable for sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case (=option „/M“) as well as SMD pinning (= option „/SMD“). For all the above variants, 2 industry-standard pinout (= option „/A“ or „/C“) are available, and B pinning is available with 1.6kVDC/1s isolation. ON/OFF CTRL is possible with the /CTRL option (A pinning only). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10004349
  • REC3-2415DRWH2A