Murata Power Solutions NDTD2412C

Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
$ 15.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions NDTD2412C.

IHS

Datasheet9 pages3 years ago

element14 APAC

Newark

Ciiva

Farnell

Inventory History

3 month trend:
-2.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-04-18
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Module DC-DC 24VIN 2-OUT -15V/15V -0.1A/0.1A 3W Medical 8-Pin DIP Module Tube
Module DC-DC 24VIN 2-OUT 12V/-12V 0.21A/-0.21A 5W Medical 8-Pin PDIP Tube
Module DC-DC 24VIN 2-OUT -12V/12V -0.312A/0.312A 7.5W Medical 8-Pin Metal DIP Tube
Murata Power SolutionsMEA1D2412DC
Module DC-DC 24VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Module Tube
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
Murata Power SolutionsMEA1D2409DC
Module DC-DC 24VIN 2-OUT 9V/-9V 0.056A/-0.056A 1W 6-Pin DIP Module Tube

Descriptions

Descriptions of Murata Power Solutions NDTD2412C provided by its distributors.

Module DC-DC 24VIN 2-OUT 12V/-12V 0.125A/-0.125A 3W 8-Pin DIP
Isolated Board Mount DC/DC Converter, DIP, Through Hole, Fixed, 36 V, 18 V, 2 RoHS Compliant: Yes
Isolated Through Hole DC/DC Converter, Industrial & ITE, 2:1, 3 W, 2 Outputs, Fixed, 12 V, 125 mA, -12 V, -125 mA, Regulated, DIP
CONVERTER, DC/DC, DIL, 3W, +/-12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:2; Input Voltage:18V to 36V; Power Rating:3W; Output Voltage:12V; Output Current:125mA; Output Voltage 2:-12V; Output Current 2:125mA; Supply Voltage:24V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1kV; SVHC:No SVHC (20-Jun-2011); Efficiency Min:82%; External Depth:7mm; External Length / Height:32.26mm; External Width:14.66mm; Input Voltage:24V; Input Voltage Max:36V; Input Voltage Min:18V; Line Regulation:0.15%; Load Regulation:0.5%; Mounting Type:Through Hole Technology; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:125mA; Output Ripple Voltage pk-pk:90mV; Package / Case:DIL

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc