XP Power JCL3012D12

Dc-dc Converter, Thru Hole, DIP, 30W, 12V@1.25A, 1.25A, 9-18V in, JCL30 Series
$ 83.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCL3012D12.

IHS

Datasheet3 pages0 years ago

element14 APAC

Newark

TME

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 83.72
$ 76.73
Stock
101,888
107,181
Authorized Distributors
5
5
Case/Package
DIP
-
Number of Pins
-
-
Number of Outputs
2
1
Min Input Voltage
9 V
9 V
Max Input Voltage
18 V
18 V
Output Voltage
12 V
12 V
Output Current
1.25 A
2.5 A
Output Power
30 W
30 W
Isolation Voltage
1500 Vrms
1500 Vrms
Efficiency
90 %
90 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

XP PowerJCG1512D12
Module DC-DC 12VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 9-Pin DIP Module
XP PowerJCA0212D02
XP POWER JCA0212D02 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 9 V, 18 V, 2 W, 12 V
XP PowerJCH1012D12
DC-DC Regulated Power Supply Module, 2 Output, 9.984W, Hybrid
Murata Power SolutionsBWR-12/415-D12A-C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.415A/-0.415A 10W 5-Pin Case C-2
TDK-LambdaPXB15-12D12/N
Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/12V 0.625A; 15W
Murata Power SolutionsBWR-15/330-D12A-C
Module DC-DC 12VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 5-Pin Case C-2

Descriptions

Descriptions of XP Power JCL3012D12 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 30W, 12V@1.25A, 1.25A, 9-18V IN, JCL30 SERIES
CONVERTER, DC/DC, 30W, +/-12V; No. of Outputs: 2 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -12V; Output Current - Output 2: 1.25A; Output Voltag
Dc-Dc Converter, Iso Pol, 2 O/P, 30W, 12V, -12V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:30W; No. Of Outputs:2 Output; Output Voltage - Output 1:12V; Output Voltage - Output 2:-12Vrohs Compliant: Yes |Xp Power JCL3012D12
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Output Voltage 2 V = -12 / Output Current 2 A = -1.25 / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Output Type = Adjustable / Rated Power W = 30 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 90 / Ripple & Noise (V) mV = 75 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Current Protection / Protection Type = Over Temperature Protection / Insulation Voltage kV = 1.5 / MTBF h = 1000000 / Length mm = 40.6 / Width mm = 50.8 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers