TDK-Lambda PXB15-12D12/N

Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/12V 0.625A; 15W
$ 63.445
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda PXB15-12D12/N.

IHS

Datasheet4 pages5 years ago
Datasheet2 pages7 years ago

Sager Power Systems

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.21%

CAD Models

Download TDK-Lambda PXB15-12D12/N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-01-03
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Module DC-DC 12VIN 2-OUT 12V/-12V 0.25A/-0.25A 6W 6-Pin DIP Tube
Module DC-DC 12VIN 2-OUT 12V/-12V 0.145A/-0.145A 3.5W 6-Pin DIP Tube
Murata Power SolutionsBWR-12/415-D12A-C
Module DC-DC 12VIN 2-OUT 12V/-12V 0.415A/-0.415A 10W 5-Pin Case C-2
Murata Power SolutionsBWR-15/330-D12A-C
Module DC-DC 12VIN 2-OUT 15V/-15V 0.33A/-0.33A 10W 5-Pin Case C-2
Murata Power SolutionsMEV1D1212DC
Module DC-DC 2-OUT 12V/-12V 0.042A/-0.042A 1W 6-Pin DIP Tube

Descriptions

Descriptions of TDK-Lambda PXB15-12D12/N provided by its distributors.

Power Supply; 15W15W918VDCDCDC; PCB Mount; Input 12VDC; Output +/12V 0.625A; 15W
Module DC-DC 2-OUT 12V/-12V 0.625A/-0.625A 15W 6-Pin
DC-DC Converters, Power module type, Dual Output, Output: 15W, ±12V, Isolated type, Option: Negative logic remote ON/OFF
DC-DC CONVERTER, ISO POL, 2 O/P, 15W, 12V, -12V; Power Supply Applications:ITE; DC / DC Converter Type:DIP; Input Ratio:2:1; Output Power Max:15W; No. of Outputs:2 Output; Output Voltage - Output 1:12V; Output Voltage - Output 2:-12VRoHS Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • PXB1512D12/N
  • PXB1512D12N