What’s new: Find the right parts faster with our redesigned experience

Learn more

XP Power JCL3012S12

Dc-dc Converter, Thru Hole, DIP, 30W, 12V@2.5A, 9-18V in, JCL30 Series
$ 76.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCL3012S12.

IHS

Datasheet3 pages0 years ago

element14 APAC

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-31.25%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 76.73
$ 83.72
Stock
107,181
101,946
Authorized Distributors
5
3
Case/Package
-
DIP
Number of Pins
-
-
Number of Outputs
1
2
Min Input Voltage
9 V
9 V
Max Input Voltage
18 V
18 V
Output Voltage
12 V
12 V
Output Current
2.5 A
1.25 A
Output Power
30 W
30 W
Isolation Voltage
1500 Vrms
1500 Vrms
Efficiency
90 %
90 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Murata Power SolutionsUHE-12/2500-D12-C
DC DC CONVERTER 12V 30W / Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 18V Input
TDK-LambdaPXE30-12S12
DC-DC Converters, Power module type, Output: 30W, 12V, Isolated type
Recom PowerRP30-1212SE
30W DC/DC-Converter 'POWERLINE' 2 x1.6 1.6kV reg ; V. In: 9-18; V. Out: 12; mA. Out: 2500
XP PowerISP1212A
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid
Module DC-DC 12VIN 1-OUT 12V 0.5A 6W 7-Pin PDIP
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid

Descriptions

Descriptions of XP Power JCL3012S12 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 30W, 12V@2.5A, 9-18V IN, JCL30 SERIES
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
XP POWER JCL3012S12 Isolated Board Mount DC/DC Converter, 2:1 Input, Fixed, 1 Output, 9 V, 18 V, 30 W, 12 V
1 12V 18V 9V 50.8mm*40.6mm*10.2mm
Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2.5A, 12V; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:2.5Arohs Compliant: Yes |Xp Power JCL3012S12
CONVERTER, DC/DC, 30W, 12V; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output 3: -; Output Current - Output 3: -; Product Range: -; Input Voltage DC Min: 9V; Input Voltage DC Max: 18V; DC / DC Converter Output Type: Fixed; DC / DC Converter Type: DIP; DC / DC Converter Mounting: Through Hole; Width: 40.64mm; Height: 10.2mm; Depth: 50.8mm; SVHC: No SVHC (15-Jan-2018); Efficiency: 90%; External Depth: 40.64mm; External Length / Height: 11.43mm; External Width: 50.8mm; Isolation Voltage: 1.5kV; No. of Outputs: 1Outputs; Operating Temperature Max: 100°C; Operating Temperature Min: -40°C; Output Ripple Voltage pk-pk: 75mV; Power Rating: 30W; Supply Voltage: 12V; Weight: 48g

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers