XP Power JCK3024D12

Remote On/Off, OCP, OVP, SCP, UVLO 330KHz(Typ) 91% 30W 1.25A, 1.25A 12V 2 36V 18V Fixed DIP-6
$ 51.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCK3024D12.

IHS

Datasheet2 pages4 years ago

TME

element14 APAC

Newark

Inventory History

3 month trend:
+17.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-01-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerJCM1524D15
XP POWER JCM1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 15 V
XP PowerJCD0624D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 15 V
XP PowerJCD0624D12
XP POWER JCD0624D12 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 6 W, 12 V
Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500
Recom PowerRP12-2415DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-400
Recom PowerREC5-2412DRW/H/B
Module DC-DC 24VIN 2-OUT -12V/12V -0.21A/0.21A 5W Medical 12-Pin DIP Module Tube

Descriptions

Descriptions of XP Power JCK3024D12 provided by its distributors.

Remote On/Off,OCP,OVP,SCP,UVLO 330KHz(Typ) 91% 30W 1.25A,1.25A 12V 2 36V 18V Fixed DIP-6
DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid
Isolated Board Mount Dc/Dc Converter, Dip, Through Hole, Fixed, 36 V, 18 V, 2 Rohs Compliant: Yes |Xp Power JCK3024D12
DC-DC CONVERTER, 30W, DUAL OUTPUT
DC/DC CONVERTER, 30W 2X1", DUAL O/P; No. of Outputs: 2 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 1.25A; Output Voltage - Output 2: -12V; Output Current - Output 2: 1.25A; Output
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Output Voltage 2 V = -12 / Output Current 2 A = -1.25 / Output Type = Fixed / Rated Power W = 30 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 91 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 430000 / Length mm = 25.4 / Width mm = 50.8 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers