XP Power JCD0624D15

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 6 W, 2 Output, 15 V
$ 20.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCD0624D15.

IHS

Datasheet4 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

TME

Farnell

Inventory History

3 month trend:
+134%

CAD Models

Download XP Power JCD0624D15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

XP PowerJCD0624D09
Module DC-DC 24VIN 2-OUT -9V/9V -0.333A/0.333A 6W 8-Pin DIP Module
XP PowerJCD0524D15
XP POWER JCD0524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 5 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP PowerJCD0624D24
Module DC-DC 24VIN 2-OUT 24V/-24V -0.125A/0.125A 6W 8-Pin DIP Module
Murata Power SolutionsNDS6D2415C
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 8-Pin PDIP

Descriptions

Descriptions of XP Power JCD0624D15 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 2 Output, 15 V
XP POWER JCD0624D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 6 W, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
XP Power DCDCConverter, JCDseries, 18 → 36 V DC input, ±15V DC output, 6W
DC-DC CONVERTER, 6W, 2:1, DIP24
DC/DC CONVERTER, 6W, +/-15V, DIP-24; No. of Outputs: 2 Output; Output Power Max: 6W; Output Voltage - Output 1: 15V; Output Current - Output 1: 200mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 200mA; Output V
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Voltage 2 V = -15 / Output Current 2 mA = -200 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 83 / Ripple & Noise (V) mV = 60 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.6 / MTBF h = 1100000 / Length mm = 31.8 / Width mm = 20.3 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers