XP Power JCM1524D15

Isolated Through Hole DC/DC Converter, 2: 1 Input, ITE, DIP, 2: 1, 15 W, 2 Output, 15 V
$ 34.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power JCM1524D15.

IHS

Datasheet2 pages3 years ago

RS (Formerly Allied Electronics)

Newark

element14 APAC

TME

Inventory History

3 month trend:
-37.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-08-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaPXB15-24D15/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/15V 0.5; 15W
XP PowerJCK1524D15
XP POWER JCK1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 15 V
XP PowerJCG1524D12
Module DC-DC 24VIN 2-OUT 12V/-12V 0.625A/-0.625A 15W 9-Pin DIP Module
Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500
Recom PowerRP12-2415DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-400
Recom PowerRP15-2412DF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-625

Descriptions

Descriptions of XP Power JCM1524D15 provided by its distributors.

Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 2 Output, 15 V
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Module DC-DC 24VIN 2-OUT -15V/15V -0.5A/0.5A 15W 6-Pin
XP Power DCDC Converter, JCM Series, 18-36V In, ±15V Out, 15W
DC-DC CONVERTER, 15W, DUAL OUTPUT
DC/DC CONVERTER, 15W, 1" X 1"; No. of Outputs: 2 Output; Output Power Max: 15W; Output Voltage - Output 1: 15V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -15V; Output Current - Output 2: 500mA; Output Voltag
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 500 / Output Voltage 2 V = -15 / Output Current 2 mA = -500 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 89 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.6 / MTBF h = 560000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 10.4 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers