Recom Power RP12-2415DA

12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-400
$ 42.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Recom Power RP12-2415DA.

IHS

Datasheet7 pages6 years ago

TME

Recom Power

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Recom Power RP12-2415DA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-05-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Recom PowerRP12-2412DA
12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-12; mA. Out: +/-500
TDK-LambdaPXB15-24D15/N
Power Supply; 15W15W1836VDCDCDC; PCB Mount; Input 24VDC; Output +/15V 0.5; 15W
XP PowerJCK1524D15
XP POWER JCK1524D15 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 18 V, 36 V, 15 W, 15 V
XP PowerJCM1524D15
Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 15 W, 2 Output, 15 V
Module DC-DC 24VIN 2-OUT 15V/-15V 0.333A/-0.333A 10W Medical 9-Pin Metal DIP Tube
XP PowerJCM1524D12
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid

Descriptions

Descriptions of Recom Power RP12-2415DA provided by its distributors.

12W DC/DC-Converter 'POWERLINE' DIP24 1.6kV reg 2; V. In: 18-36; V. Out: +/-15; mA. Out: +/-400
Module DC-DC 24VIN 2-OUT 15V/-15V 0.4A/-0.4A 12W 9-Pin DIP Tube
Isolated DC/DC Converters - Through Hole 12W DC/DC 1.6kV REG 2:1 18-36in +/-15out
DC-DC Regulated Power Supply Module, 2 Output, 12W
Recom DCDC Converter, RP12-A Series, 18-36V DC In, ±15V DC Out, 12W
12W Dc/Dc-Converter Powerline Dip24 1.6Kv Reg 2:1/Tube Rohs Compliant: Yes |Recom Power RP12-2415DA
DC-DC CONVERTER, RP12-2415DA 12W +/-15VDC
The RP12-A series DC/DC converters are certified to UL 60950-1 and cUL 60950-1. This makes them ideal for all telecom and industrial applications where approved safety standards are required. The DIP24 package is available in both pinned and SMD case styles and meets military standards for thermal shock and vibration tolerance.

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM Power GmbH
  • RECOM INTERNATIONAL
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM ELECTRONIC GMBH
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM / PARTNER STOCK
  • RECOM Semiconductor
  • RECOM Electronic
  • Recomp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 30000724