XP Power ITQ2405SA

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4: 1, 6 W, 1 Output, 5 V
$ 21.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITQ2405SA.

Newark

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerITQ2415SA
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 15 V
XP PowerITQ2412SA
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
XP PowerITQ2409SA
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S1203SC
Module DC-DC 12VIN 1-OUT 3.3V 0.25A 2.31W 6-Pin SIP Module

Descriptions

Descriptions of XP Power ITQ2405SA provided by its distributors.

Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 5 V
DC-DC CONVERTER, 5V, 1.2A, SIP; Power Supply Applications:ITE; DC / DC Converter Type:SIP; Input Ratio:4:1; Output Power Max:6W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:1.2A; Width:9.2mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 1.2 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 84 / Ripple & Noise (V) mV = 125 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 21.9 / Width mm = 11.1 / Height mm = 10.6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers