XP Power ITQ2412SA

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
$ 22.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ITQ2412SA.

IHS

Datasheet3 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-64.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

XP PowerITQ2415SA
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 15 V
XP PowerITQ2424SA
Isolated Through Hole DC/DC Converter, 1.5kV Isolation, ITE, SIP, 4:1, 6 W, 1 Output, 24 V
XP PowerITQ2403SA
Module DC-DC 24VIN 1-OUT 3.3V 1.5A 6W 7-Pin
Murata Power SolutionsNCS3S1205SC
NCS3 Series 3 W 12 V Input Single Output 5 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S1212SC
NCS3 Series 3 W 12 V Input Single Output 12 V 1.5 kV Isolated DC/DC Converter
Murata Power SolutionsNCS3S1203SC
Module DC-DC 12VIN 1-OUT 3.3V 0.25A 2.31W 6-Pin SIP Module

Descriptions

Descriptions of XP Power ITQ2412SA provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
Isolated Board Mount Dc/Dc Converter, Isolated Pol, Fixed, Through Hole, 6 W, 12 V, 500 Ma Rohs Compliant: Yes |Xp Power ITQ2412SA
DC-DC CONVERTER, 12V, 0.5A, SIP; No. of Outputs: 1 Output; Output Power Max: 6W; Output Voltage - Output 1: 12V; Output Current - Output 1: 500mA; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 mA = 500 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 87 / Ripple & Noise (V) mV = 125 / Protection Type = Short Circuit Protection / Insulation Voltage kV = 1.5 / MTBF h = 800000 / Length mm = 21.9 / Width mm = 11.1 / Height mm = 10.6 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers