XP Power QSB7524S3V3

Remote On/Off, OCP, OTP, OVP, SCP 81% 75W 12A 3.3V 1 36V 9V Fixed DIP-8 36.8mm
$ 97.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power QSB7524S3V3.

IHS

Datasheet4 pages3 years ago

JRH Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

XP PowerQSB7524S12
Module DC-DC 24VIN 1-OUT 12V 6.25A 75W 8-Pin
XP PowerQSB7524S05
DC-DC Regulated Power Supply Module
XP PowerICH7524WS24
DC-DC Regulated Power Supply Module
Advanced EnergyASA01A18-LS
Module DC-DC 1-OUT 5V 1A 5W 8-Pin DIP Module
Advanced EnergyASA00B18-LS
Module DC-DC 1-OUT 12V 0.5A 6W 8-Pin DIP Module
Advanced EnergyASA00C18-LS
Module DC-DC 1-OUT 15V 0.4A 6W 8-Pin DIP Module

Descriptions

Descriptions of XP Power QSB7524S3V3 provided by its distributors.

Remote On/Off,OCP,OTP,OVP,SCP 81% 75W 12A 3.3V 1 36V 9V Fixed DIP-8 36.8mm
Dc/Dc Converter, 75W, 3.3V, 12A; Power Supply Applications:Ite; Dc/Dc Converter Type:Quarter Brick; Input Ratio:4:1; Output Power Max:75W; No. Of Outputs:1 Output; Output Voltage - Output 1:3.3V; Output Current - Output 1:12A Rohs Compliant: Yes |Xp Power QSB7524S3V3
Outputs = 1 / Output Voltage 1 V = 3.3 / Output Current 1 A = 12 / Adjustable Output Voltage Min. V = 3 / Adjustable Output Voltage Max. V = 3.6 / Output Type = Adjustable / Rated Power W = 75 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Efficiency % = 81 / Ripple & Noise (V) mV = 120 / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Insulation Voltage kV = 1.5 / MTBF h = 730000 / Length mm = 36.8 / Width mm = 57.9 / Height mm = 12.7 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers