XP Power DNR120AS24-I

Adjustable Output, Universal Input 120W 5A 24V 1 90V~132V(AC), 180V~264V(AC) Fixed DIN
$ 93.074
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power DNR120AS24-I.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
-58.92%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaHWS50A-12/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 51.6 W, 12 V, 4.3 A
XP PowerECM140US24
AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
XP PowerVEH120PS12
POWER SUPPLY, 10A, 12V, 120W, IEC C14
XP PowerSDS120PS24B
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 120 W, 90V AC to 264V AC, Adjustable, Fixed
Mean WellHLG-120H-12A
120 Watt Single Output Switching Power Supply 12 Volts @ 10 Amps A Model
Mean WellSCP-35-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 38.6 W, 27.6 VDC, 1.4 A

Descriptions

Descriptions of XP Power DNR120AS24-I provided by its distributors.

Adjustable Output,Universal Input 120W 5A 24V 1 90V~132V(AC),180V~264V(AC) Fixed DIN
POWER SUPPLY AC-DC 24V 5A 90-132/180-264V IN ENCLOSED 120W DIN RAIL DNR SERIES
AC-DC Regulated Power Supply Module, 1 Output, 120W
Ac/Dc Din Rail Power Supply, Fixed, 90 V, 264 V, 120 W, 24 V, 5 A Rohs Compliant: Yes |Xp Power DNR120AS24-I
AC/DC Power Supply Single-OUT 24V 5A 120W 9-Pin
POWER SUPPLY, 24V, 120W, 5A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 24VDC; Output Current - Output 1: 5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Outpu
Pwr Sup, 120 Watt switcher, DIN rail mnt
AC/DC DIN RAIL SUPPLY 24V 120W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Rated Power W = 120 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = DNR / Efficiency % = 86 / MTBF h = 430000 / Operating Temperature Min. °C = -35 / Operating Temperature Max. °C = 70 / Depth mm = 116 / Height mm = 142 / Width mm = 63.5 / Warranty = 3 Years

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • DNR120AS24I