Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda HWS50A-12/A

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 51.6 W, 12 V, 4.3 A
$ 92.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda HWS50A-12/A.

Sager Power Systems

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

IHS

Burklin Elektronik

Ciiva

Farnell

Inventory History

3 month trend:
+5.27%

CAD Models

Download TDK-Lambda HWS50A-12/A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-19
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaHWS15A-12/A
TDK-Lambda 15WSwitch Mode Power Supply, 12V DC output voltage 1.3Aoutput_current, 1Output point
TDK-LambdaHWS50A-15/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 52.5 W, 15 V, 3.5 A
TDK-LambdaHWS30A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
XP PowerVEH120PS12
POWER SUPPLY, 10A, 12V, 120W, IEC C14

Descriptions

Descriptions of TDK-Lambda HWS50A-12/A provided by its distributors.

AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 51.6 W, 12 V, 4.3 A
TDK-Lambda 50WSwitch Mode Power Supply, 12V DC output voltage 4.3Aoutput_current, 1Output point
AC-DC Power Factor Correction Module, 1 Output, 52W, Hybrid
POWER SUPPLY, AC/DC-DC, 12V@4.3A, 85-265VAC/120-370VAC, ENCLOSED, PFC, HWS SERIES
AC-DC Power Supplies, Unit type, Output: 51.6W, 12V, Option: With cover
AC-DC, Enclosed, 85-265V, 12V 4.3A, 51.6W, With cover
Switching Power Supplies 12V 4.3A 52W
AC/DC Power Supply Single-OUT 12V 4.3A 50W 5-Pin
PWR SUP IND 12V 4.3A SNG OUTPUT
AC-DC Converter, 1 O/P, 12V, 4.3A, 51.6W; No. of Outputs:1Outputs; Output Power Max:51.6W; Output Voltage - Output 1:12V; Output Current - Output 1:4.3A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Current - Output 3:-; Output Voltage - Output 4:-; Current, Output 4:-; Input Voltage VAC:85V AC to 265V AC; Power Supply Output Type:Adjustable, Fixed; Product Range:HWS15A-150A Series; SVHC:No SVHC (15-Jan-2018); Input Voltage AC Max:265V; Input Voltage AC Min:85V; No. of Outputs:1 Output; Output Current Max:4.3A; Output Voltage Max:14.4V; Output Voltage Min:9.6V

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • HWS-50A-12/A
  • HWS-50A-12A
  • HWS50A-12A
  • HWS50A12/A
  • HWS50A12A