Mean Well HLG-120H-12A

120 Watt Single Output Switching Power Supply 12 Volts @ 10 Amps A Model
$ 46.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-120H-12A.

IHS

Datasheet10 pages2 years ago

Mean Well

Future Electronics

Electro Sonic

TME

Inventory History

3 month trend:
+3.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well HLG-120H-12A provided by its distributors.

120 Watt Single Output Switching Power Supply 12 Volts @ 10 Amps A Model
Power Supply; LED; 120W; 12V; 10A; 90-305VAC; 127-431VDC; IP65
POWER SUPPLY, AC-DC,12V,10A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-120H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 120W, Hybrid
Mean Well HLG-120H-12A LED driver 120W 10A 12V DC PFC surge protection
12Vdc 10A LED Driver, IP65, PFC Harsh Environment, Metal Case 12V 10A
100 - 277Vac, 120W, 10000mA, 6-12V, [Potentiome...], IP65 LED Driver
O/P +12V10A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP65 13.5V 10A
NBN40-U1-UU Pepperl+Fuchs INDUCTIEVE SENSOR
AC/DC LED Power Supply 120W Single 5-Pin
LED Driver 120W 10A 10.8 ... 13.5V IP65
LED Driver (CC, CV) 120W 5-10A Linear (6-13.5Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
LED DRVR CC/CV AC/DC 10.8-13.5V
Led Driver Psu, Ac-Dc, 12V, 10A; Output Power Max:120W; Output Voltage Max:12V; Output Current:10A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V; Input Voltage Max:305V; Product Range:Hlg-120H Series; Rohs Compliant: Yes |Mean Well HLG-120H-12A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG120H12A