XP Power ECM140US24

AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
$ 133.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECM140US24.

IHS

Datasheet2 pages3 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerECM140US15
XP POWERECM140US15Open Frame Power Supply, Adjustable, Fixed, 80 V, 264 V, 120 W, 15 V, 8 A
XP PowerECP180PS24
AC/DC Power Supply Single-OUT 24V 5(Convection)A/7.5(Forced Air)A 180W Medical 10-Pin
XP PowerDNR120AS12-I
XP POWER DNR120AS12-I.AC/DC DIN Rail Power Supply, Fixed, 90 V, 264 V, 120 W, 14.5 V, 10 A
TDK-LambdaHWS30A-24/A
AC-DC Regulated Power Supply Module, 1 Output, 31W, Hybrid
TDK-LambdaHWS150A-24/A
Ac-Dc, 115-230Vac, Output 24V 6.5A, 156W Rohs Compliant: Yes
TDK-LambdaHWS100A-24/A
AC/DC Enclosed Power Supply, Industrial, Adjustable, Fixed, 85 V, 265 V, 108 W, 24 V, 4.5 A

Descriptions

Descriptions of XP Power ECM140US24 provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
POWER SUPPLY AC-DC OPEN FRAME MEDICAL &IT 148W 24V@5.8A 80-264V INPUT
Switched-Mode Power Supply, ITE and Medical 140W 24V 5.8A
Universal Input 120W 5A 24V 1 80V~264V(AC) Fixed
XP POWER ECM140US24 AC/DC Open Frame Power Supply, Medical, Adjustable, Fixed, 1 Output, 80 V, 264 V, 120 W, 24 V
POWER SUPPLY, 140WATT, OPEN FRAME
POWER SUPPLY, AC-DC, MEDICAL, 24V, 5A; No. of Outputs: 1 Output; Power Rating (Covection Cooling): 120W; Power Rating (Forced Cooling): 148W @ 10CFM; Input Voltage VAC: 80V AC to 264V AC; Power Supply Output Type: Adjustable,
Power Supply, Ac-Dc, Medical, 24V, 5A; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:80V; Tensión De Entrada Ac Máx.:264V; Potencia De Salida Máx.:120W; Corriente De Salida Máx.:5A; Altura:33Mm |Xp Power ECM140US24

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers