XP Power C06

Dc-dc Converter, Thru Hole, DIP, 1W, 600V@1.67MA, 11.5-16V in, C Series
$ 245.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power C06.

IHS

Datasheet9 pages3 years ago
Datasheet11 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

XP PowerC02N
High Voltage DC/DC Converter, Regulated, Negative Output, Fixed, Adjustable, 1 W, 5 mA
XP PowerC02
High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 5 mA
XP PowerC03
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 300V@3.3MA, 11.5-16V IN, C SERIES
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-1205SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Murata Power SolutionsMTU1S1205MC
Isolated Board Mount Dc/dc Converter, Fixed, Smd, 1 W, 5 V, 200 Ma Rohs Compliant: Yes

Descriptions

Descriptions of XP Power C06 provided by its distributors.

DC-DC CONVERTER, THRU HOLE, DIP, 1W, 600V@1.67MA, 11.5-16V IN, C SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
600Vdc 1.67mA, High Voltage DC/DC Converter
DC-DC CONVERTER, 1 O/P, 600V, 1670UA; Product Range: C Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: 600V; Output Current Max: 1.67mA; Polarity: Positive Output; DC / DC Converter Output Type: Fixed,
SGL O/P, DC-HV DC PCB MOUNT, 1W, +600V
Dc-Dc Converter, 1 O/P, 600V, 1670Ua; High Voltage Power Supply Type:Regulated; Polarity:Positive Output; Dc/Dc Converter Output Type:Fixed, Adjustable; Power Rating:1W; Output Current Max:1.67Ma; Power Supply Mounting:Through Holerohs Compliant: Yes |Xp Power C06

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • C06.