XP Power C02

High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 5 mA
$ 232.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power C02.

IHS

Datasheet9 pages4 years ago
Datasheet11 pages15 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.50%

CAD Models

Download XP Power C02 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-03-02
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

XP PowerCA02P
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 200V@5MA, 11.5-15.5V IN, CA SERIES
XP PowerC02N
High Voltage DC/DC Converter, Regulated, Negative Output, Fixed, Adjustable, 1 W, 5 mA
XP PowerC15N
DC-DC CONVERTER, THRU HOLE, DIP, 1W, -1500V@670A, 11.5-16V IN, C SERIES
Recom PowerR12-150B
5W DC/DC-Converter 'INNOLINE' DIP24 3kV reg; V. In: 12; V. Out: 159; mA. Out: 50
Recom PowerR15-150B
Module DC-DC 15VIN 1-OUT 150V 0.05A 5W 12-Pin DIP Tube
TDK-LambdaCC3-1205SF-E
DC-DC Converters, On-board type, Output: 3W, 5V, Isolated type, Option: DIP type

Descriptions

Descriptions of XP Power C02 provided by its distributors.

High Voltage DC/DC Converter, Regulated, Positive Output, Fixed, Adjustable, 1 W, 5 mA
DC-DC CONVERTER, THRU HOLE, DIP, 1W, 200V@5MA, 11.5-16V IN, C SERIES
DC-DC Regulated Power Supply Module, 1 Output, 1W, Hybrid
Miniature, Regulated High Voltage Power Supplies
DC-DC CONVERTER, 1 O/P, 200V, 5000UA; Product Range: C Series; Output Power Max: 1W; Output Voltage Min: 0V; Output Voltage Max: 200V; Output Current Max: 5mA; Polarity: Positive Output; DC / DC Converter Output Type: Fixed, Ad
200Vdc 5mA, High Voltage DC/DC Converter
DC-DC CONVERTER, 1 O/P, 200V, 5000UA;
SGL O/P, DC-HV DC PCB MOUNT, 1W, +200V
Outputs = 1 / Output Voltage V = 200 / Output Current mA = 5 / Input Voltage Min. V = 11.5 / Input Voltage Max. V = 16 / Output Type = Adjustable / Rated Power W = 1 / Termination Type = PCB Pins / Mounting Type = Through Hole / Ripple & Noise (%) % = 0.05 / Protection Type = Reverse Input Voltage Protection / MTBF h = 2600000 / Length mm = 35.6 / Width mm = 28.2 / Height mm = 12.7

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers

Part Number Aliases

This part may be known by these alternate part numbers:

  • C02.