AMD XCR3032XL-7VQG44I

YES 44-TQFP 2003 CoolRunner XPLA3 complex programmable logic device 119MHz 10mm 7ns 2.7V~3.6V
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCR3032XL-7VQG44I.

IHS

Datasheet12 pages22 years ago

Augswan

_legacy Avnet

CAD Models

Download AMD XCR3032XL-7VQG44I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.75
$ 8.75
Stock
44,298
91,837
91,837
Authorized Distributors
0
1
1
Case/Package
TQFP
TQFP
TQFP
Number of Pins
44
44
44
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Number of Macrocells
32
32
32
Number of Logic Blocks (LABs)
2
2
2
Number of I/Os
36
36
36
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
119 MHz
119 MHz
119 MHz
Min Supply Voltage
2.7 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

CPLD ATF1502AS Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin TQFP
Lattice SemiconductorLA4032V-75TN48E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive AEC-Q100 48-Pin TQFP Tray
Lattice SemiconductorLC4032V-75TN44E
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLA4032V-75TN44E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive 44-Pin TQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 143MHz 3.3V 44-Pin TQFP
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP

Descriptions

Descriptions of AMD XCR3032XL-7VQG44I provided by its distributors.

YES 44-TQFP 2003 CoolRunner XPLA3 complex programmable logic device 119MHz 10mm 7ns 2.7V~3.6V
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
IC CPLD 32MC 7NS 44VQFP
EE PLD, 7.5ns, 32-Cell, CMOS, PQFP44

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3032XL-7VQG44I.
  • XCR3032XL7VQG44I