Microchip ATF1502AS-7AX44

$ 3.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1502AS-7AX44.

TME

Datasheet29 pages29 years ago

Microchip

Inventory History

3 month trend:
-25.75%

CAD Models

Download Microchip ATF1502AS-7AX44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-09
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Lattice SemiconductorLA4032V-75TN48E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive AEC-Q100 48-Pin TQFP Tray
Lattice SemiconductorLA4032ZC-75TN48E
CPLD LA-ispMACH 4000Z Family 32 Macro Cells 168MHz 1.8V Automotive 48-Pin TQFP Tray
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
Lattice SemiconductorLA4032V-75TN44E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive 44-Pin TQFP
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP

Descriptions

Descriptions of Microchip ATF1502AS-7AX44 provided by its distributors.

CPLD ATF1502AS Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin TQFP
YES 44-TQFP 1997 ATF1502AS complex programmable logic device 166.7MHz 10mm 7.5ns 4.75V~5.25V
Programmable within the system 32 4.75V 7.5ns 5.25V QFP SMD mount 10mm*10mm*1mm
CPLD, 32 I/O, 0 TO 70DEG C; CPLD Type: EEPROM; No. of Macrocells: 32; No. of I/O's: 32I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 166.7MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propagation Del

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1502AS7AX44