AMD XC9536XL-7VQG44C

CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
$ 5.32
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9536XL-7VQG44C.

IHS

Datasheet18 pages30 years ago

Newark

Augswan

DigiKey

Inventory History

3 month trend:
-4.43%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

Lattice SemiconductorLC4032V-75T44E
CPLD ispMACH® 4000V Family 32 Macro Cells 168MHz 3.3V Automotive 44-Pin TQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 143MHz 3.3V 44-Pin TQFP
Lattice SemiconductorLA4032V-75TN48E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive AEC-Q100 48-Pin TQFP Tray
Lattice SemiconductorLC4032V-75TN44E
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
YES 44-TQFP 1996 CoolRunner XPLA3 complex programmable logic device 119MHz 10mm 7ns 3V~3.6V
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP

Descriptions

Descriptions of AMD XC9536XL-7VQG44C provided by its distributors.

CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
YES 44-TQFP 1996 XC9536XL complex programmable logic device 125MHz 10mm 7.5ns 3V~3.6V
HIGH-PERFORMANCE CPLD Flash PLD, 7.5ns, 36-Cell, CMOS, PQFP44
CPLD Type:FLASH; No. of Macrocells:36Macrocells; No.of User I/Os:34I/O s; IC Case / Package:VQFP; No. of Pins:44Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:XC9536XL Series; MSL:MSL 3 - 168 hoursRoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9536XL-7VQG44C.
  • XC9536XL7VQG44C