AMD XCR3032XL-10VQ44I

YES 44-TQFP 1996 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 2.7V~3.6V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCR3032XL-10VQ44I.

IHS

Datasheet12 pages22 years ago

Augswan

_legacy Avnet

iiiC

DigiKey

CAD Models

Download AMD XCR3032XL-10VQ44I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.28
Stock
180,898
292,664
Authorized Distributors
0
1
Case/Package
TQFP
TQFP
Number of Pins
44
44
Propagation Delay
10 ns
10 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
36
36
Memory Type
EEPROM
EEPROM
Max Frequency
95 MHz
95 MHz
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP
Lattice SemiconductorLC4032V-10T44I
CPLD ispMACH® 4000Z Family 32 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP
CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
YES 44-TQFP 1996 XC9536XL complex programmable logic device 100MHz 10mm 10ns 3V~3.6V

Descriptions

Descriptions of AMD XCR3032XL-10VQ44I provided by its distributors.

YES 44-TQFP 1996 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 2.7V~3.6V
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
32 MACROCELL CPLD EE PLD, 10ns, 32-Cell, CMOS, PQFP44
CPLD - Complex Programmable Logic Devices XCR3032XL-10VQ44I

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3032XL-10VQ44 I
  • XCR3032XL-10VQ44I.
  • XCR3032XL10VQ44I