Microchip ATF1502AS-10AU44

$ 2.825
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1502AS-10AU44.

TME

Datasheet29 pages29 years ago

Microchip

Upverter

Inventory History

3 month trend:
+269%

CAD Models

Download Microchip ATF1502AS-10AU44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-08
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

YES 44-TQFP 2003 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 3V~3.6V
YES 44-TQFP 2003 CoolRunner XPLA3 complex programmable logic device 95MHz 0.8mm 10ns 2.7V~3.6V
YES 44-TQFP 1996 XCR3032XL complex programmable logic device 95MHz 0.8mm 10ns 2.7V~3.6V
Lattice SemiconductorLC4032V-10T44I
CPLD ispMACH® 4000Z Family 32 Macro Cells 125MHz 3.3V 44-Pin TQFP Tray
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz CMOS Technology 3.3V 44-Pin TQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP

Descriptions

Descriptions of Microchip ATF1502AS-10AU44 provided by its distributors.

CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP
YES 44-TQFP 1997 ATF1502AS complex programmable logic device 125MHz 0.8mm 10ns 4.5V~5.5V
ATF1502AS-10AU44 - IC, CPLD, EEPROM, 32 MACROCELL, 20NS, TQFP-44
ATF1502AS Series EEPROM Complex Programmable Logic Surface Mount - TQFP-44
Microchip complex programmable logic device CPLD, Atmelseries, 44Pin, Minimum operating temperature-40 °C, TQFPencapsulation, 32 I/O
Cpld Type:Eeprom; No. Of Macrocells:32; No. Of I/O S:32I/O S; Logic Case Style:Tqfp; No. Of Pins:44Pins; Frequency:125Mhz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Propagation Delay:10Ns; Global Clock Setup Time:7Ns Rohs Compliant: Yes |Microchip ATF1502AS-10AU44.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1502AS-10AU44.
  • ATF1502AS10AU44