AMD XC9536XL-10CSG48C

CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC9536XL-10CSG48C.

IHS

Datasheet18 pages30 years ago

Augswan

iiiC

CAD Models

Download AMD XC9536XL-10CSG48C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1997-05-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

YES 48-FBGA CSPBGA 1996 XCR3032XL complex programmable logic device 95MHz 7mm 10ns 2.7V~3.6V
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 119MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
Lattice SemiconductorLC4032V-10TN48I
ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SuperFAST High Density CPLD-TQFP-48
CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP
CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC - Rail/Tube

Descriptions

Descriptions of AMD XC9536XL-10CSG48C provided by its distributors.

CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
YES 48-FBGA CSPBGA 1996 XC9536XL complex programmable logic device 100MHz 7mm 10ns 3V~3.6V
HIGH-PERFORMANCE CPLD Flash PLD, 10ns, 36-Cell, CMOS, PBGA48
No.of User I/Os:36I/O s; IC Case / Package:CSBGA; Frequency:100MHz; Logic Case Style:CSBGA; No. of I/O s:36I/O s RoHS Compliant: Yes

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC9536XL-10CSG48C.
  • XC9536XL10CSG48C