What’s new: Find the right parts faster with our redesigned experience

Learn more

AMD XCR3032XL-10CS48I

CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XCR3032XL-10CS48I.

IHS

Datasheet12 pages23 years ago

_legacy Avnet

SHENGYU ELECTRONICS

DigiKey

CAD Models

Download AMD XCR3032XL-10CS48I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.21
Stock
141,694
145,727
Authorized Distributors
0
1
Case/Package
FBGA
FBGA
Number of Pins
48
48
Propagation Delay
10 ns
10 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
2
Number of I/Os
36
36
Memory Type
EEPROM
EEPROM
Max Frequency
95 MHz
95 MHz
Min Supply Voltage
2.7 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2000-04-07
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4032V-10TN48I
ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SuperFAST High Density CPLD-TQFP-48
CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
CPLD XC9500XL Family 800 Gates 36 Macro Cells 100MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
Intel / AlteraEPM7032STC44-10N
CPLD MAX® 7000 Family 600 Gates 32 Macro Cells 100MHz 5V 44-Pin TQFP Tray / IC CPLD 32MC 10NS 44TQFP
Lattice SemiconductorLC4032V-75TN48I
ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SSuperFAST High Density PLD-TQFP-48

Descriptions

Descriptions of AMD XCR3032XL-10CS48I provided by its distributors.

CPLD CoolRunner XPLA3 Family 750 Gates 32 Macro Cells 95MHz 0.35um (CMOS) Technology 3.3V 48-Pin CSBGA
CSBGA-48 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC CPLD 32MC 9.1NS 48CSBGA
EE PLD, 10ns, 32-Cell, CMOS, PBGA48

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XCR3032XL-10CS48I.
  • XCR3032XL10CS48I