Microchip ATF1502AS-10JU44

$ 2.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip ATF1502AS-10JU44.

Newark

Datasheet29 pages29 years ago

Microchip

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.60%

CAD Models

Download Microchip ATF1502AS-10JU44 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-11-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0055
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipATF1500A-10JU
CPLD ATF1500A Family 1K Gates 32 Macro Cells 76.9MHz 5V 44-Pin PLCC - Rail/Tube
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 154MHz CMOS Technology 5V 44-Pin PLCC
Lattice SemiconductorM4A5-32/32-10JC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 5V 44-Pin PLCC Tube
Lattice SemiconductorM4A5-32/32-10JNC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 83.3MHz/118MHz 5V 44-Pin PLCC Tube
Lattice SemiconductorISPLSI2032VE-135LJ44
CPLD ispLSI® 2000VE Family 1K Gates 32 Macro Cells 135MHz 3.3V 44-Pin PLCC
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin PLCC

Descriptions

Descriptions of Microchip ATF1502AS-10JU44 provided by its distributors.

CPLD ATF1502AS Family 750 Gates 32 Macro Cells 100MHz 5V 44-Pin PLCC - Rail/Tube
CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP STD PWR 5V-10NS
Cpld, Eeprom, 32Macrocells, 32I/O's; |Microchip Technology ATF1502AS-10JU44.
Circuit Type:Electrically Erasable ;Logic Function:Programmable ;Logic Type:CPLD ;Package Type:PLCC-44 ;Special Features:Security Fuse ;Temperature, Operating, Range:-40 to +85

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATF1502AS-10JU44.
  • ATF1502AS10JU44