AMD XC95144XV-7CS144C

CPLD XC9500XV Family 3.2K Gates 144 Macro Cells 125MHz CMOS Technology 2.5V 144-Pin CSBGA
$ 9.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XV-7CS144C.

Farnell

Datasheet11 pages23 years ago

_legacy Avnet

CAD Models

Download AMD XC95144XV-7CS144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.375
$ 9.375
Stock
48,760
61,780
Authorized Distributors
3
3
Case/Package
TFBGA
TFBGA
Number of Pins
144
-
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
144
144
Number of Logic Blocks (LABs)
8
-
Number of I/Os
117
117
Memory Type
FLASH
-
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2000-06-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-05-14
LTD Date2008-11-14

Related Parts

CPLD XC9500XL Family 3.2K Gates 144 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
HIGH PERFORMANCE CPLD Flash PLD, 7.5ns, 144-Cell, CMOS, PBGA144
COOLRUNNER-II CPLD Flash PLD, 7.5ns, 128-Cell, PLA-Type, CMOS, PQFP144
Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4128ZE-7MN144C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin CSBGA Tray
Lattice SemiconductorLC4128ZE-7TN144C
CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray

Descriptions

Descriptions of AMD XC95144XV-7CS144C provided by its distributors.

CPLD XC9500XV Family 3.2K Gates 144 Macro Cells 125MHz CMOS Technology 2.5V 144-Pin CSBGA
FLASH PLD, 7.5NS, 144-CELL / * Programmable Logic Device (PLD) IC Macrocells
Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP100
- Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD, FLASH, 117 I/O, CSP-144;
FLASH PLD, 7.5 ns, 144-Cell, CMOS, CSP-144

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC95144XV7CS144C