AMD XC95144XV-7CSG144C

CPLD XC9500XV Family 3.2K Gates 144 Macro Cells 125MHz CMOS Technology 2.5V 144-Pin CSBGA
$ 9.375
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC95144XV-7CSG144C.

Farnell

Datasheet11 pages23 years ago

Alternate Parts

Price @ 1000
$ 9.375
$ 9.375
Stock
52,906
44,003
Authorized Distributors
3
3
Case/Package
TFBGA
TFBGA
Number of Pins
-
144
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
144
144
Number of Logic Blocks (LABs)
-
8
Number of I/Os
117
117
Memory Type
-
FLASH
Max Frequency
125 MHz
125 MHz
Min Supply Voltage
2.37 V
2.37 V
Max Supply Voltage
2.62 V
2.62 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of AMD XC95144XV-7CSG144C provided by its distributors.

CPLD XC9500XV Family 3.2K Gates 144 Macro Cells 125MHz CMOS Technology 2.5V 144-Pin CSBGA
Flash PLD, 7.5ns, 144-Cell, CMOS, PQFP144
CPLD, FLASH, 117 I/O, CSP-144;
FLASH PLD, 7.5 ns, 144-Cell, CMOS, CSP-144

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)