Lattice Semiconductor LC4128ZE-7TN144C

CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
$ 12.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128ZE-7TN144C.

IHS

Datasheet59 pages25 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LC4128ZE-7TN144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4128ZC-75MN132C
CPLD ispMACH® 4000Z Family 128 Macro Cells 168MHz 1.8V 132-Pin CSBGA Tray
Lattice SemiconductorLC4128V-75TN144C
CPLD ispMACH® 4000V Family 128 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4128V-10TN144I
CPLD ispMACH® 4000V Family 128 Macro Cells 125MHz 3.3V 144-Pin TQFP Tray
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 83MHz 3.3V 160-Pin TQFP T/R
CPLD XC9500XV Family 3.2K Gates 144 Macro Cells 125MHz CMOS Technology 2.5V 144-Pin TQFP
CPLD Ultra37000 Family 3.8K Gates 128 Macro Cells 83MHz 3.3V 160-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LC4128ZE-7TN144C provided by its distributors.

CPLD ispMACH® 4000ZE Family 128 Macro Cells 172MHz 1.8V 144-Pin TQFP Tray
ispMACH 4000ZE Series 128 MacroCell 96 I/O 7.5 ns CPLD - TQFP-144
CPLD - Complex Programmable Logic Devices 128MC 96I/O 1.8V 7.5ns Ultra-Lo Power
YES 144-LQFP 2000 LC4128 complex programmable logic device 200MHz 168muA 20mm 7.5ns
CPLD, 128MC, 1.8V, ISPMACH, 144TQFP; CPLD Type:(Not Applicable); No. of Macrocells:128; No. of I/O's:96; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Logic Case Style:TQFP; No. of Pins:144; Propagation Delay:7.5ns; Global Clock Setup Time:7.5ns; Frequency:200MHz; Operating Temperature Min:0°C; Operating Temperature Max:90°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +90°C; Series:ispMACH 4000ZE; Supply Voltage Range:1.7V to 1.9V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4128ZE7TN144C