AMD XC3S700A-4FG400C

FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S700A-4FG400C.

IHS

Datasheet132 pages7 years ago

SHENGYU ELECTRONICS

_legacy Avnet

CAD Models

Download AMD XC3S700A-4FG400C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.347
Stock
100,305
143,296
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
400
400
Number of Logic Blocks (LABs)
1472
1472
Number of Logic Elements/Cells
13248
13248
Number of I/Os
311
311
Number of Gates
700000
700000
RAM Size
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3E Family 500K Gates 10476 Cells 657MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
Lattice SemiconductorLFE2-12SE-6FN484I
Field Programmable Gate Array, 1500 CLBS, 357MHz, 12000-Cell, PBGA484
Lattice SemiconductorLFE2-12SE-5FN484C
IC FPGA 297 I/O 484FBGA / FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP10C-3F388C
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S700A-4FG400C provided by its distributors.

FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 667MHz, 13248-Cell, CMOS, PBGA400
BGA-400 Programmable Logic Device (CPLDs/FPGAs) ROHS
IC FLASH 2GBIT SPI/QUAD 24TFBGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S700A4FG400C