Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

AMD XC3S700A-4FGG400C

FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
$ 21.347
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S700A-4FGG400C.

IHS

Datasheet132 pages7 years ago

Newark

Augswan

iiiC

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download AMD XC3S700A-4FGG400C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-03-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
FPGA XC6SLX16 Family 9112 Logic Units 14579 Cells 333MHz 1.2V 324-Pin CSBGA
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
Lattice SemiconductorLFE2-12SE-5FN484C
IC FPGA 297 I/O 484FBGA / FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray
Lattice SemiconductorLFXP10C-3F388C
FPGA LatticeXP Family 10000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 388-Pin FBGA Tray
Lattice SemiconductorLFE2-12E-6F484C
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 484-Pin FBGA Tray

Descriptions

Descriptions of AMD XC3S700A-4FGG400C provided by its distributors.

FPGA Spartan-3A Family 700K Gates 13248 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Field Programmable Gate Array, 1472 CLBs, 700000 Gates, 667MHz, 13248-Cell, CMOS, PBGA256
FPGA, SPARTAN-3A, 700K ELE, 400FBGA; No. of Logic Blocks:13248; No. of Macrocells:13248; FPGA Family:Spartan-3A; Logic Case Style:BGA; No. of Pins:400Pins; No. of Speed Grades:4; Total RAM Bits:368640; No. of I/O s:311I/O s; Clock RoHS Compliant: Yes
FPGA, SPARTAN-3A, 700K ELE, 400FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Base Number:3S700; No of I/O Lines:311; No. of Macrocells:13248; Frequency:250MHz; I/O Interface Standard:LVTTL, LVCMOS, PCI, HSTL, SSTL; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FBGA; Operating Temperature Range:0°C to +85°C; No. of Pins:400; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S700A-4FGG400C.
  • XC3S700A4FGG400C