AMD XC3S500E-4FGG320I

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S500E-4FGG320I.

IHS

Datasheet227 pages7 years ago

Augswan

_legacy Avnet

iiiC

CAD Models

Download AMD XC3S500E-4FGG320I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 129.68
$ 129.68
Stock
108,184
222,527
222,527
Authorized Distributors
0
2
2
Case/Package
BGA
BGA
BGA
Number of Pins
320
320
320
Number of Logic Blocks (LABs)
1164
1164
1164
Number of Logic Elements/Cells
10476
10476
10476
Number of I/Os
232
232
232
Number of Gates
500000
500000
500000
RAM Size
45 kB
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 320-Pin F-BGA
FPGA Spartan-3A Family 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 320-Pin F-BGA
Lattice SemiconductorLFEC10E-3FN256C
FPGA LatticeEC Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFECP10E-3FN256I
FPGA LatticeECP Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA
Lattice SemiconductorLFECP10E-3F256C
FPGA LatticeECP Family 10200 Cells 340MHz 130nm Technology 1.2V 256-Pin FBGA

Descriptions

Descriptions of AMD XC3S500E-4FGG320I provided by its distributors.

FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 320-Pin F-BGA
Field Programmable Gate Array, 1164 CLBs, 500000 Gates, 572MHz, 10476-Cell, CMOS, PBGA320
FPGA 1164 CLBS 500000 GATES 572 MHz PBGA320
BGA-320 Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Devices (CPLD/FPGA)
360Kbit 10476 1164 1.14V 1.26V BGA

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S500E4FGG320I