AMD XC3S400AN-4FGG400I

FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400AN-4FGG400I.

IHS

Datasheet123 pages7 years ago

HQonline

Augswan

Farnell

iiiC

CAD Models

Download AMD XC3S400AN-4FGG400I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.35
$ 103.35
Stock
1,747
214,426
214,426
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
400
400
400
Number of Logic Blocks (LABs)
896
896
896
Number of Logic Elements/Cells
8064
8064
8064
Number of I/Os
311
311
311
Number of Gates
400000
400000
400000
RAM Size
45 kB
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 456-Pin F-BGA
FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
Lattice SemiconductorLCMXO2-7000HC-4BG332I
MACHX02 Series 6864 LUTs 278 I/O 3.3 V SMT FPGA - CABGA-332
Lattice SemiconductorLCMXO2-7000HC-6BG332I
MACHX02 Series 6864 LUTs 279 I/O 3.465 V SMT FPGA - CABGA-332
Lattice SemiconductorLCMXO2-7000HC-4FG484C
MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484

Descriptions

Descriptions of AMD XC3S400AN-4FGG400I provided by its distributors.

FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 667MHz, 8064-Cell, CMOS, PBGA256
FPGA, SPARTAN-3A, 400K GATES, 400FBGA; No. of Logic Blocks:896; No. of Macrocells:8064; Family Type:Spartan-3AN; Logic Case Style:FBGA; No. of Pins:400; No. of Speed Grades:4; Total RAM Bits:368640; No. of I/O's:311; Clock Management:DLL; Core Supply Voltage Min:1.14V; Core Supply Voltage Max:1.26V; Operating Frequency Max:250MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Core Supply Voltage Range:1.14V to 1.26V; Frequency:667MHz; I/O Interface Standard:HSTL, LVCMOS, LVTTL, SSTL; I/O Output Drive:1.2V, 1.5V, 1.8V, 2.5V, 3.3V; Logic IC Base Number:3S400; Logic IC Function:FPGA; No. of Gates:400000; No. of I/O's:311; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Package / Case:FBGA; Programmable Logic Type:FPGA; Series:Spartan-3AN; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400AN 4FGG400I
  • XC3S400AN4FGG400I