Lattice Semiconductor LCMXO2-7000HC-4BG332I

Fpga, 6864Logic Cell, Cabga-332, 100Degc; |Lattice Semiconductor LCMXO2-7000HC-4BG332I
$ 30.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000HC-4BG332I.

IHS

Datasheet122 pages3 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Factory Futures

CAD Models

Download Lattice Semiconductor LCMXO2-7000HC-4BG332I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLCMXO3L-6900C-5BG256C
MachXO3L Series 6900 LUTs 240 kb 206 I/O 2.5/3.3 V Commercial Temp. - caBGA-256
Lattice SemiconductorLCMXO3L-6900C-6BG256C
FPGA MACHXO3 Family 6900 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
Lattice SemiconductorLCMXO3L-6900C-6BG256I
FPGA MACHXO3 Family 6900 Cells 65nm Technology 1.2V Automotive 256-Pin CABGA Tray
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000HC-4BG332I provided by its distributors.

Fpga, 6864Logic Cell, Cabga-332, 100Degc; |Lattice Semiconductor LCMXO2-7000HC-4BG332I
MACHX02 Series 6864 LUTs 278 I/O 3.3 V SMT FPGA - CABGA-332
6864 858 CABGA-332 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 128.7MHz, 6864-Cell, PBGA332
CPLD MachXO2 Family 2.5V/3.3V 332-Pin CABGA Tray
IC CPLD 3432MC 7.24NS 332CSBGA
FPGA, 6864LOGIC CELL, CABGA-332, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 279I/O's; Logic Case Style: BGA; No. of Pins: 332Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V;

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors