Lattice Semiconductor LCMXO2-7000HC-4FG484C

MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484
$ 42.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000HC-4FG484C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Augswan

Future Electronics

Factory Futures

Inventory History

3 month trend:
+15.09%

CAD Models

Download Lattice Semiconductor LCMXO2-7000HC-4FG484C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) Code3A991.D
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorLCMXO2-2000UHC-4FG484C
Fpga, 2112 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-2000UHC-4FG484C
Lattice SemiconductorLCMXO2-4000HC-5FG484I
MACHX02 Series 4320 LUTs 279 I/O 3.3 V -5 Speed IND Green" FPGA - fpBGA-484"
Lattice SemiconductorLCMXO2-4000HC-4FG484C
Fpga, 4320 Logic Cell, Fpbga-48485Deg C; |Lattice Semiconductor LCMXO2-4000HC-4FG484C
MicrochipA3P600-FGG484
FPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
FPGA ProASIC®3 Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000HC-4FG484C provided by its distributors.

MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484
In-System Programmable 2.375V 8.03ns 3.465V BGA SMD 23mm × 23mm × 1.65mm
LATTICE SEMICONDUCTOR LCMXO2-7000HC-4FG484C PLD, 6864 LUTS, MACHXO2, 484FPBGA
6864 858 FPBGA-484 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 128.7MHz, 6864-Cell, PBGA484
CPLD MachXO2 Family 2.5V/3.3V 484-Pin FBGA Tray
Programmable Logic Device (CPLD/FPGA)
CPLD MachXO2 269MHz 335 I/O 484-FBGA
IC CPLD 3432MC 7.24NS 484FPBGA
FPGA, 6864 LOGIC CELL, FPBGA-48485DEG C; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 335I/O's; Logic Case Style: FPBGA; No. of Pins: 484Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V
Fpga, Flash, 6864 Logic Cells, Fpbga-484; Fpga Type:Flash Based Fpga; No. Of Logic Cells:6864Logic Cells; Ic Case/Package:Fpbga; No. Of Pins:484Pins; Speed Grade:4; No.of User I/Os:334I/O S; Process Technology:65Nm; Product Range:-Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-7000HC-4FG484C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-7000HC4FG484C