AMD XC3S400AN-4FGG400C

FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Obsolete

Price and Stock

DistributorSKUMinPkg
Classic ComponentsXC3S400AN-4FGG400C3,000
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400AN-4FGG400C.

IHS

Datasheet123 pages7 years ago

Newark

Augswan

Farnell

iiiC

CAD Models

Download AMD XC3S400AN-4FGG400C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 103.35
$ 103.35
Stock
3,031
214,426
214,426
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
400
400
400
Number of Logic Blocks (LABs)
896
896
896
Number of Logic Elements/Cells
8064
8064
8064
Number of I/Os
311
311
311
Number of Gates
400000
400000
400000
RAM Size
45 kB
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.60
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-06-29
LTD Date2024-12-28

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 456-Pin F-BGA
FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 456-Pin F-BGA
Lattice SemiconductorLCMXO2-7000HC-4BG332I
MACHX02 Series 6864 LUTs 278 I/O 3.3 V SMT FPGA - CABGA-332
Lattice SemiconductorLCMXO2-7000HC-6BG332I
MACHX02 Series 6864 LUTs 279 I/O 3.465 V SMT FPGA - CABGA-332
Lattice SemiconductorLCMXO2-7000HC-4FG484C
MACHX02 Series 6864 LUTs 335 I/O 3.3 V FPGA - FPBGA-484

Descriptions

Descriptions of AMD XC3S400AN-4FGG400C provided by its distributors.

FPGA Spartan-3AN Family 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 400-Pin F-BGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 667MHz, 8064-Cell, CMOS, PBGA400
XILINX XC3S400AN-4FGG400C FPGA, SPARTAN-3AN, 8064CELLS, 400FBGA
IC, SPARTAN-3AN FPGA, 250MHZ, FBGA-400; No. of Logic Blocks:8064; No. of Gates:400000; No. of Macrocells:8064; Family Type:Spartan-3AN; No. of Speed Grades:4; Series:Spartan-3AN; Total RAM Bits:360Kbit; No. of I/O's:311
FPGA,SPARTAN-3AN,8064CELLS,400FBGA; Programmable Logic Type:FPGA; Logic IC Function:FPGA; Logic IC Family:CMOS; Logic IC Base Number:3S400; I/O lines, No. of:311; Macrocells, No. of:8064; Frequency:667MHz; I/O Interface Standard:LVCMOS, LVTTL, HSTL, SSTL, True LVDS, RSDS, mini-L; Voltage, Supply Min:1.14V; Voltage, Supply Max:1.26V; Case Style:FBGA; Temperature, Operating Range:0>to 85<DegreeC>; Base Number:3; Pins, No. of:400; Temp, Op. Max:85°C; Temp, Op. Min:0°C; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400AN 4FGG400C
  • XC3S400AN-4FGG400-C
  • XC3S400AN4FGG400C