AMD XC3S400-4PQ208I

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S400-4PQ208I.

IHS

Datasheet272 pages12 years ago

Augswan

_legacy Avnet

CAD Models

Download AMD XC3S400-4PQ208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 140.4
Stock
236,467
181,361
Authorized Distributors
0
1
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
896
896
Number of Logic Elements/Cells
8064
8064
Number of I/Os
-
141
Number of Gates
400000
400000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 400K Gates 8064 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 500K Gates 10476 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP2-17E-5QN208C
FPGA LatticeXP2 Family 17000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-8E-5QN208C
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFE2-12E-6QN208I
FPGA LatticeECP2 Family 12000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray

Descriptions

Descriptions of AMD XC3S400-4PQ208I provided by its distributors.

FPGA Spartan-3 Family 400K Gates 8064 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 630MHz, 8064-Cell, CMOS, PQFP208
400000 System Gate 1.2 Volt Fpga Rohs Compliant: No |Amd XC3S400-4PQ208I
FPGA 896 CLBS 400000 GATES 630 MHz PQFP208
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PQFP100
PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
Programmable Logic Device (CPLD/FPGA)
CMC 100UH 200MA 2LN 5.5KOHM SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S4004PQ208I