AMD XC3S250E-4PQG208I

FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
$ 305.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S250E-4PQG208I.

IHS

Datasheet227 pages7 years ago

Augswan

HQonline

iiiC

CAD Models

Download AMD XC3S250E-4PQG208I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 305.63
$ 279.89
Stock
140
285,927
Authorized Distributors
1
2
Case/Package
PQFP
PQFP
Number of Pins
208
208
Number of Logic Blocks (LABs)
612
612
Number of Logic Elements/Cells
5508
5508
Number of I/Os
158
158
Number of Gates
250000
250000
RAM Size
27 kB
27 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-03-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-03-31
LTD Date2022-09-30

Related Parts

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP2-5E-5QN208I
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-5QN208C
FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
Lattice SemiconductorLFXP2-5E-7QN208C
XP2 LFXP2-5 208-BFQFP Matte Tin (Sn) field programmable gate array 4.1mm 1.2V 435MHz 0.304ns
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of AMD XC3S250E-4PQG208I provided by its distributors.

FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Field Programmable Gate Array, 612 CLBs, 250000 Gates, 572MHz, 5508-Cell, CMOS, PQFP144
FPGA 612 CLBS 250000 GATES 572 MHz PQFP208
216Kbit 5508 612 1.14V 1.26V PQFP-208 28mm*28mm*3.7mm
IC SRAM 4MBIT PAR 113MHZ 100TQFP

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S250E4PQG208I