AMD XC3S200-4PQG208C

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
$ 91.98
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S200-4PQG208C.

Newark

Datasheet272 pages13 years ago

element14 APAC

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-7.95%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-09-17
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

FPGA Spartan-3 Family 200K Gates 4320 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 200K Gates 4320 Cells 725MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3E Family 250K Gates 5508 Cells 572MHz 90nm (CMOS) Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC3E-4QN208C
FPGA LatticeEC Family 3100 Cells 378MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC3E-5Q208C
FPGA LatticeEC Family 3100 Cells 420MHz 130nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFEC3E-3Q208C
FPGA LatticeEC Family 3100 Cells 340MHz 130nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of AMD XC3S200-4PQG208C provided by its distributors.

FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Field Programmable Gate Array, 480 CLBs, 200000 Gates, 630MHz, 4320-Cell, CMOS, PQFP208
No. Of Logic Blocks:480; No. Of Macrocells:4320; Fpga Family:spartan-3; Logic Case Style:qfp; No. Of Pins:208Pins; No. Of Speed Grades:4; Total Ram Bits:221184Kbit; No. Of I/o S:141I/o S; Clock Management:dll; Msl:msl 3 - 168 Hours Rohs Compliant: Yes
FPGA, SPARTAN-3, 200K GATES, 208PQFP; No. of Logic Blocks:480; No. of Gates:200000; No. of Macrocells:4320; Family Type:Spartan-3; No. of Speed Grades:4; Series:Spartan-3; Total RAM Bits:221184; No. of I/O's:141; Clock Management:DLL; Core Supply Voltage Range:1.14V to 1.26V; I/O Supply Voltage:3.75V; Operating Frequency Max:280MHz; Operating Temperature Range:0°C to +85°C; Logic Case Style:QFP; No. of Pins:208; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Frequency:630MHz; I/O Output Drive:3.3V, 2.5V, 1.8V, 1.5V, 1.2V; Logic IC Base Number:3S200; Logic IC Function:FPGA; No. of I/O's:141; Operating Frequency Max:280MHz; Package / Case:PQFP; Programmable Logic Type:FPGA; Supply Voltage Max:1.26V; Supply Voltage Min:1.14V; Termination Type:SMD

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMD Xilinx
  • AMC
  • ADM
  • SPAN
  • Advanced Micro Devices (AMD)
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)
  • Xilinx

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S200-4PQG208C.
  • XC3S2004PQG208C