Lattice Semiconductor LFXP2-5E-5QN208C

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
$ 27.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LFXP2-5E-5QN208C.

IHS

Datasheet102 pages4 years ago

HQonline

Augswan

Factory Futures

Future Electronics

Inventory History

3 month trend:
-96.69%

CAD Models

Download Lattice Semiconductor LFXP2-5E-5QN208C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorLAXP2-5E-5QN208E
Field Programmable Gate Array, 5000 Gates, 435MHz, 5000-Cell, PQFP208
Lattice SemiconductorLFXP6E-5QN208C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 200K Gates 4320 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
Lattice SemiconductorLFXP2-8E-5QN208C
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP
FPGA Spartan-3 Family 50K Gates 1728 Cells 630MHz 90nm Technology 1.2V 208-Pin PQFP

Descriptions

Descriptions of Lattice Semiconductor LFXP2-5E-5QN208C provided by its distributors.

FPGA LatticeXP2 Family 5000 Cells 90nm Technology 1.2V 208-Pin PQFP Tray
XP2 Series 5 K LUTs 146 I/O 1.26 V Surface Mount FPGA - PQFP - 208
XP2 LFXP2-5 208-BFQFP Matte Tin (Sn) field programmable gate array 3.4mm 1.2V 311MHz 0.494ns
FPGA - Field Programmable Gate Array 5K LUTs 146I/O Inst- on DSP 1.2V -5 Spd
FPGA, 5K LUTS, 146 I/O, DSP, 208PQFP; No. of Logic Blocks: 5000; No. of Macrocells: 2500; FPGA Family: LatticeXP2; Logic Case Style: QFP; No. of Pins: 208Pins; No. of Speed Grades: 5; Total RAM Bits: 169984; No. of I/O's: 146I/O

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LFXP2-5E-5QN208-C
  • LFXP2-5E5QN208C