AMD XC3S200AN-5FTG256C

FPGA Spartan-3AN 200K Gates 4032 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC3S200AN-5FTG256C.

IHS

Datasheet123 pages7 years ago

Augswan

iiiC

Factory Futures

CAD Models

Download AMD XC3S200AN-5FTG256C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.321
Stock
127,082
99,826
Authorized Distributors
0
2
Case/Package
FCBGA
-
Number of Pins
256
256
Number of Logic Blocks (LABs)
448
448
Number of Logic Elements/Cells
4032
4032
Number of I/Os
195
195
Number of Gates
200000
200000
RAM Size
36 kB
36 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-02-26
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan-3AN 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan-3AN 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA Spartan-3AN 400K Gates 8064 Cells 667MHz 90nm Technology 1.2V 256-Pin FCBGA

Descriptions

Descriptions of AMD XC3S200AN-5FTG256C provided by its distributors.

FPGA Spartan-3AN 200K Gates 4032 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
Field Programmable Gate Array, 612 CLBs, 250000 Gates, 572MHz, 5508-Cell, CMOS, PBGA132
FTBGA-256 Programmable Logic Device (CPLDs/FPGAs) ROHS
BLANK 310-030923 Prog Dev FPGA w/Intern
IC PWR SWITCH P-CHAN 1:1 6UDFN

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S200AN5FTG256C