Xilinx XC3S400AN-5FT256C

FPGA Spartan-3AN 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC3S400AN-5FT256C.

IHS

Datasheet123 pages7 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 93.71
$ 93.71
Stock
32,822
95,192
95,192
Authorized Distributors
0
1
1
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
896
896
896
Number of Logic Elements/Cells
8064
8064
8064
Number of I/Os
195
195
195
Number of Gates
400000
400000
400000
RAM Size
45 kB
45 kB
45 kB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
1.26 V
Peripherals
-
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-09-11

Related Parts

FPGA Spartan-3AN 200K Gates 4032 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
FPGA IGLOO2 27696 Cells 65nm Technology 1.2V 325-Pin FCBGA

Descriptions

Descriptions of Xilinx XC3S400AN-5FT256C provided by its distributors.

FPGA Spartan-3AN 400K Gates 8064 Cells 770MHz 90nm Technology 1.2V 256-Pin FCBGA
Field Programmable Gate Array, 896 CLBs, 400000 Gates, 770MHz, 8064-Cell, CMOS, PBGA256
FPGA 896 CLBS 400000 GATES 770 MHz PBGA256
Field Programmable Gate Array, 192 CLBs, 50000 Gates, PBGA132
FIELD PROGRAMMABLE GATE ARRAY, CMOS, FTBGA-256

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC3S400AN5FT256C